Operational Amplifiers - Op Amps
NCV20092DTBR2G
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.25um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
4@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0011@5.5V@-40C to 125C
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Input Bias Current (uA)
0.0015@5.5V@-40C to 125C
Maximum Quiescent Current (mA)
0.046(Typ)@5.5V
Typical Output Current (mA)
7.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
200
Typical Slew Rate (V/us)
0.15@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
40@5.5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.3@5.5V
Minimum PSRR (dB)
63
Minimum CMRR (dB)
55
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
0.35
Typical Settling Time (ns)
27000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

