Arrow Electronic Components Online
NCV1413BDR2G|ONSEMI|simage
NCV1413BDR2G|ONSEMI|limage
Darlington BJT

NCV1413BDR2G

Trans Darlington NPN 50V 0.5A Automotive 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Configuration
    Array 7
  • Number of Elements per Chip
    7
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    30
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Base Current (A)
    0.025
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
  • Minimum DC Current Gain
    1000@350mA@2V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Minimum DC Current Gain Range
    500 to 3600
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources