Linear Regulators
NCV1117ST12T3G
LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
12
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
1.1@100mA|1.15@500mA|1.2@800mA
Line Regulation
1mV(Typ)
Load Regulation
16mV(Typ)
Maximum Quiescent Current (mA)
10
Junction to Ambient
160°C/W
Junction to Case
15°C/W
Special Features
Current Limit|Safe Area Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.69(Max)
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

