Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Controller Type
I/O Controller
Number of UARTs
2
Programmability
Yes
Watchdog Timer
Yes
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
I2C Bus Support
Yes
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
128
Lead Shape
Gull-wing

