Specialized Power ICs and Modules
NCT3012S TR
Power Controller 8-Pin ESOP EP
Nuvoton Technology CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Controller
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.45
Package Width
3.91
Package Length
4.85
PCB changed
8
Standard Package Name
SO
Supplier Package
ESOP EP
Pin Count
8
We don't have prices now, please check later
Order Quantity