DC to DC Converter and Switching Regulator Module
NCS6D4815C
Module DC-DC 48VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-15|15
Output Current (A)
-0.2|0.2
Output Power (W)
6
Minimum Isolation Voltage
1500VDC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
20
Package Length
32
PCB changed
8
Pin Count
8
Lead Shape
Through Hole
Order Quantity

