DC to DC Converter and Switching Regulator Module
NCS3S4815SC
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 6-Pin SIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
0.2
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1590(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
81(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.4
Output Type
Fixed
Mounting
Through Hole
Package Height
11.25(Max)
Package Width
9.45(Max)
Package Length
21.95(Max)
PCB changed
6
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
6

