DC to DC Converter and Switching Regulator Module
NCS3S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.25
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1220(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
4.4
Output Type
Fixed
Mounting
Through Hole
Package Height
11.25(Max)
Package Width
9.45(Max)
Package Length
21.95(Max)
PCB changed
6
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
6

