Arrow Electronic Components Online
NCS3S1203SC|MURATAPS|simage
NCS3S1203SC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NCS3S1203SC

Module DC-DC 12VIN 1-OUT 3.3V 0.25A 2.31W 6-Pin SIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NCS3S1203SC
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.25
  • Output Power (W)
    2.31
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1200(Typ)
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    77(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4.4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.25(Max)
  • Package Width
    9.45(Max)
  • Package Length
    21.95(Max)
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources