Arrow Electronic Components Online
NCS2250SN2T1G|ONSEMI|simage
NCS2250SN2T1G|ONSEMI|limage
Linear Comparators

NCS2250SN2T1G

Comparator Single R-R I/O 5.5V 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical CMRR (dB)
    81
  • Typical PSRR (dB)
    88
  • Maximum Propagation Delay Time (ns)
    64
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.00002(Typ)@5V
  • Typical Output Current (mA)
    52@5V
  • Maximum Quiescent Current (mA)
    0.2@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources