Operational Amplifiers - Op Amps
NCS21872DMR2G
Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin Micro T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.045@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0008@5.5V
Typical Input Bias Current (uA)
0.00006@5.5V
Maximum Input Bias Current (uA)
0.0004@5.5V
Typical Output Current (mA)
5
Power Supply Type
Single
Typical Slew Rate (V/us)
0.1@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
62@5.5V
Typical Voltage Gain (dB)
145
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.35@5.5V
Minimum PSRR (dB)
106
Minimum CMRR (dB)
102
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.27
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Micro
Pin Count
8

