Arrow Electronic Components Online
NCS2001SQ1T2G|ONSEMI|simage
NCS2001SQ1T2G|ONSEMI|limage
Operational Amplifiers - Op Amps

NCS2001SQ1T2G

Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-88A T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    6@±2.5V
  • Minimum Single Supply Voltage (V)
    0.9
  • Maximum Single Supply Voltage (V)
    7
  • Minimum Dual Supply Voltage (V)
    ±0.45
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±3.5
  • Typical Input Bias Current (uA)
    0.00001@5V
  • Maximum Quiescent Current (mA)
    1.5@±2.5V
  • Typical Output Current (mA)
    76
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    286
  • Typical Slew Rate (V/us)
    1.6@±2.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    100@±2.5V
  • Typical Voltage Gain (dB)
    92.04
  • Minimum PSRR (dB)
    55
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1.4
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88A
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources