Arrow Electronic Components Online
NCS12S4803C|MURATAPS|simage
NCS12S4803C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NCS12S4803C

Module DC-DC 48VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.3
  • Output Current (A)
    3.64
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    1500VDC
  • Maximum Switching Frequency (kHz)
    220(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2%
  • Line Regulation
    0.1%
  • Efficiency (%)
    85.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    10.6
  • Package Width
    20
  • Package Length
    32
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources