Arrow Electronic Components Online
NCS12S1215C|MURATAPS|simage
NCS12S1215C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NCS12S1215C

Module DC-DC 12VIN 1-OUT 15V 0.8A 12W 8-Pin DIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    0.8
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    1500VDC
  • Maximum Switching Frequency (kHz)
    220(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.3%
  • Line Regulation
    0.1%
  • Efficiency (%)
    85.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    10.6
  • Package Width
    20
  • Package Length
    32
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources