DC to DC Converter and Switching Regulator Module
NCS12S1212C
Module DC-DC 12VIN 1-OUT 12V 1A 12W 8-Pin DIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
1
Output Power (W)
12
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
220(Typ)
Switching Regulator
Yes
Load Regulation
0.3%
Line Regulation
0.1%
Efficiency (%)
84.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Through Hole
Package Height
10.6
Package Width
20
Package Length
32
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole
Order Quantity

