DC to DC Converter and Switching Regulator Module
NCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
2.4
Output Power (W)
12
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
340(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.1%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Adjustable
Mounting
Through Hole
Package Height
10.6
Package Width
20
Package Length
32
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole
Order Quantity

