Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
4(Typ)
Maximum Fall Time (ns)
4(Typ)
Maximum Propagation Delay Time (ns)
15(Typ)
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
1.2(Typ)
Peak Output Current (A)
10(Typ)
Output Resistance (Ohm)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

