Arrow Electronic Components Online
NCP803SN293T3G|ONSEMI|simage
NCP803SN293T3G|ONSEMI|limage
Supervisory Circuits

NCP803SN293T3G

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NCP803SN293T3G
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    460
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.89
  • Typical Reset Threshold Voltage (V)
    2.93
  • Maximum Reset Threshold Voltage (V)
    2.96
  • Monitored Voltage (V)
    1.2 to 4.9
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    0.8(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources