Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
0.0105(Min)
Minimum Input Voltage (V)
60
Maximum Input Voltage (V)
450
Line Regulation
0.5%
Load Regulation
1%
Maximum Quiescent Current (mA)
0.022
Junction to Ambient
79°C/W
Special Features
Thermal Shutdown Protection|Current Limit
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

