Arrow Electronic Components Online
NCP785AH120T1G|ONSEMI|simage
NCP785AH120T1G|ONSEMI|limage
Linear Regulators

NCP785AH120T1G

Standard Regulator Pos 12V 0.0105A 4-Pin(3+Tab) SOT-89 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.0105(Min)
  • Minimum Input Voltage (V)
    55
  • Maximum Input Voltage (V)
    450
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Quiescent Current (mA)
    0.022
  • Junction to Ambient
    79°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources