Arrow Electronic Components Online
NCP718ASN250T1G|ONSEMI|simage
NCP718ASN250T1G|ONSEMI|limage
Linear Regulators

NCP718ASN250T1G

LDO Regulator Pos 2.5V 0.8A 5-Pin TSOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    0.49@300mA
  • Line Regulation
    10mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Maximum Quiescent Current (mA)
    0.008
  • Typical Ground Current @ Full Load (mA)
    0.3
  • Junction to Ambient
    235°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources