Arrow Electronic Components Online
NCP718AMT330TBG|ONSEMI|simage
NCP718AMT330TBG|ONSEMI|limage
Linear Regulators

NCP718AMT330TBG

LDO Regulator Pos 3.3V 0.3A 6-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    0.45@300mA
  • Line Regulation
    10mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Maximum Quiescent Current (mA)
    0.008
  • Typical Ground Current @ Full Load (mA)
    0.3
  • Junction to Ambient
    65°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources