Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.08
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
24
Maximum Dropout Voltage @ Current (V)
0.5@80mA
Line Regulation
4mV(Typ)
Load Regulation
10mV(Typ)
Maximum Quiescent Current (mA)
0.0047
Junction to Ambient
120°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

