Arrow Electronic Components Online
NCP715SN25T1G|ONSEMI|simage
NCP715SN25T1G|ONSEMI|limage
Linear Regulators

NCP715SN25T1G

LDO Regulator Pos 2.5V 0.2A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    0.45@50mA
  • Line Regulation
    3mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Junction to Ambient
    250°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources