Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.225@200mA
Line Regulation
400uV/V(Typ)
Load Regulation
10uV/mA(Typ)
Maximum Quiescent Current (mA)
0.035
Junction to Ambient
250°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38(Max)
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
DFN
Supplier Package
XDFN EP
Pin Count
4
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

