Arrow Electronic Components Online
NCP702SN33T1G|ONSEMI|simage
NCP702SN33T1G|ONSEMI|limage
Linear Regulators

NCP702SN33T1G

LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    440uV/V(Typ)
  • Load Regulation
    13uV/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.016
  • Typical Ground Current @ Full Load (mA)
    0.16
  • Junction to Ambient
    224°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources