Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.205@200mA|0.19@200mA|0.185@200mA
Line Regulation
4mV
Load Regulation
5mV
Maximum Quiescent Current (mA)
0.011
Maximum Junction Ambient Thermal Resistance
185°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.5
Package Length
1.5
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN
Pin Count
6
We don't have prices now, please check later
Order Quantity

