Arrow Electronic Components Online
NCP700BMT30TBG|ONSEMI|simage
NCP700BMT30TBG|ONSEMI|limage
Linear Regulators

NCP700BMT30TBG

LDO Regulator Pos 3V 0.2A 6-Pin WDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.205@200mA|0.19@200mA|0.185@200mA
  • Line Regulation
    4mV
  • Load Regulation
    5mV
  • Maximum Quiescent Current (mA)
    0.011
  • Maximum Junction Ambient Thermal Resistance
    185°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN
  • Pin Count
    6

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources