Arrow Electronic Components Online
NCP623MN50R2G|ONSEMI|simage
NCP623MN50R2G|ONSEMI|limage
Linear Regulators

NCP623MN-50R2G

LDO Regulator Pos 5V 0.15A 6-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.09@10mA|0.23@100mA|0.26@150mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    20mV(Typ)
  • Junction to Ambient
    161°C/W
  • Junction to Case
    13°C/W
  • Special Features
    Current Limit|On-Off Control|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources