Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.09@10mA|0.23@100mA|0.26@150mA
Line Regulation
2mV(Typ)
Load Regulation
20mV(Typ)
Junction to Ambient
161°C/W
Junction to Case
13°C/W
Special Features
Current Limit|On-Off Control|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

