Arrow Electronic Components Online
NCP6151S52MNR2G|ONSEMI|simage
NCP6151S52MNR2G|ONSEMI|limage
DC to DC Controllers

NCP6151S52MNR2G

DC to DC Controller Circuit

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    52
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    52
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources