Arrow Electronic Components Online
NCP606MNADJT2G|ONSEMI|simage
NCP606MNADJT2G|ONSEMI|limage
Linear Regulators

NCP606MNADJT2G

LDO Regulator Pos 1.25V to 5V 0.5A 6-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 5
  • Maximum Output Current (A)
    0.5(Min)
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.47@500mA
  • Line Regulation
    4mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.145
  • Maximum Junction Ambient Thermal Resistance
    75°C/W
  • Maximum Junction Case Thermal Resistance
    18°C/W
  • Special Features
    Enable Control|ESD Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3.3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources