Arrow Electronic Components Online
NCP603SN180T1G|ONSEMI|simage
NCP603SN180T1G|ONSEMI|limage
Linear Regulators

NCP603SN180T1G

LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Process Technology
    0.11um to 0.5um
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.75
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.175@150mA|0.34@300mA
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    2mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.145
  • Junction to Ambient
    215°C/W
  • Special Features
    Enable Control|ESD Protection|Excellent Line and Load Regulation
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources