Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.75
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.175@150mA
Line Regulation
1mV(Typ)
Load Regulation
2mV(Typ)
Junction to Ambient
215°C/W
Special Features
Excellent Line and Load Regulation
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

