Arrow Electronic Components Online
NCP59748MN2ADJTBG|ONSEMI|simage
NCP59748MN2ADJTBG|ONSEMI|limage
Linear Regulators

NCP59748MN2ADJTBG

LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin QFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 3.6
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.165@1.5A|1.6@1.5A
  • Reference Voltage (V)
    0.804
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    0.09%/A(Typ)
  • Maximum Power Dissipation (mW)
    1120
  • Junction to Ambient
    30.5°C/W
  • Junction to Case
    4.1°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources