Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
13.5
Maximum Dropout Voltage @ Current (V)
0.35@750mA|0.5@1.5A
Line Regulation
0.5%
Load Regulation
1%
Junction to Ambient
75°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

