Arrow Electronic Components Online
NCP57152DSADJR4G|ONSEMI|limage
NCP57152DSADJR4G|ONSEMI|simage
Linear Regulators

NCP57152DSADJR4G

LDO Regulator Pos 1.24V to 13V 1.5A 6-Pin(5+Tab) D2PAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 13
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    13.5
  • Maximum Dropout Voltage @ Current (V)
    0.52@1.5A|0.41@1A|0.35@750mA|0.295@500mA
  • Reference Voltage (V)
    1.259
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Quiescent Current (mA)
    60
  • Junction to Ambient
    52°C/W
  • Junction to Case
    2.1°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.35(Max)
  • Package Length
    10.24(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources