Arrow Electronic Components Online
NCP5500DTADJRKG|ONSEMI|limage
NCP5500DTADJRKG|ONSEMI|simage
Linear Regulators

NCP5500DTADJRKG

LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.9
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.09@1mA|0.7@500mA
  • Line Regulation
    0.1%(Typ)
  • Load Regulation
    0.35%(Typ)
  • Junction to Ambient
    60°C/W
  • Junction to Case
    5.2°C/W
  • Special Features
    Enable Control|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources