Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Process Technology
0.11um to 0.5um
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15(Min)
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.2@100mA
Line Regulation
3.5mV/V
Load Regulation
0.8mV/mA
Maximum Quiescent Current (mA)
0.1
Junction to Ambient
250°C/W
Special Features
Current Limit|Thermal Protection|Excellent Line and Load Regulation
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

