Arrow Electronic Components Online
NCP5109AMNTWG|ONSEMI|simage
NCP5109AMNTWG|ONSEMI|limage
Gate and Power Drivers

NCP5109AMNTWG

Driver 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    160
  • Maximum Fall Time (ns)
    75
  • Maximum Propagation Delay Time (ns)
    170
  • Input Logic Compatibility
    3.3V|5V
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.3(Min)
  • Output Resistance (Ohm)
    10|30
  • Maximum Power Dissipation (mW)
    178
  • Maximum Operating Temperature (°C)
    150
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources