Arrow Electronic Components Online
NCP502SQ25T2G|ONSEMI|simage
NCP502SQ25T2G|ONSEMI|limage
Linear Regulators

NCP502SQ25T2G

LDO Regulator Pos 2.5V 0.18A 5-Pin SC-88A T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.18(Typ)
  • Minimum Input Voltage (V)
    3.4
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    1.4@80mA
  • Line Regulation
    3mV/V
  • Load Regulation
    0.8mV/mA
  • Maximum Quiescent Current (mA)
    0.09
  • Junction to Ambient
    400°C/W
  • Special Features
    Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88A
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources