Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.25
Maximum Dropout Voltage @ Current (V)
0.5@300mA
Line Regulation
0.5%/V
Load Regulation
35mV(Typ)
Maximum Quiescent Current (mA)
0.004
Maximum Power Dissipation (mW)
380
Junction to Ambient
263°C/W
Special Features
Current Foldback Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.25 mm
Package Length
2 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing

