Arrow Electronic Components Online
NCP4587DMX12TCG|ONSEMI|simage
NCP4587DMX12TCG|ONSEMI|limage
Linear Regulators

NCP4587DMX12TCG

LDO Regulator Pos 1.2V 0.15A 6-Pin XDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.25
  • Maximum Dropout Voltage @ Current (V)
    0.4@150mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    18mV(Typ)
  • Maximum Quiescent Current (mA)
    0.004
  • Maximum Power Dissipation (mW)
    400
  • Junction to Ambient
    250°C/W
  • Special Features
    Current Foldback Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources