Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Operating Supply Voltage Range (V)
0.75 to 5.5
Minimum Output Current (A)
2
Typical Switch On Resistance (Ohm)
35000
Maximum Power Dissipation (mW)
200(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
0.85 mm
Package Length
1.25 mm
PCB changed
6
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
6
Lead Shape
Ball

