Arrow Electronic Components Online
NCP451AFCT2G|ONSEMI|limage
NCP451AFCT2G|ONSEMI|simage
Power Switches

NCP451AFCT2G

Power Switch Hi Side 1-OUT 15mOhm 6-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    0.75
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.3 to 7
  • Operating Supply Voltage Range (V)
    0.75 to 5.5
  • Typical Switch On Resistance (Ohm)
    15
  • Maximum Power Dissipation (mW)
    315(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.32
  • Package Width
    0.9
  • Package Length
    1.4
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources