Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Secondary Side PWM Controller
Operating Supply Voltage Range (V)
2.5 to 36
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.5
Package Length
3
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

