Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
2
Current Limit (A)
0.5
Enable Logic
Active Low
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
570(Min)
Typical Switch On Resistance (mOhm)
80
Typical UVLO Threshold (V)
2.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
3000(Max)
Typical Turn-Off Delay Time (us)
3000(Max)
Typical Rise Time (us)
1000
Typical Fall Time (us)
500(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

