Arrow Electronic Components Online
NCP367DPMUEBTBG|ONSEMI|simage
NCP367DPMUEBTBG|ONSEMI|limage
Battery Management ICs

NCP367DPMUEBTBG

Battery Charger 8-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    2.2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources