Arrow Electronic Components Online
NCP347MTAETBG|ONSEMI|simage
NCP347MTAETBG|ONSEMI|limage
Supervisory Circuits

NCP347MTAETBG

Processor Supervisor 5.63V 1 Open Drain 10-Pin WDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    5.39
  • Typical Reset Threshold Voltage (V)
    5.63
  • Maximum Reset Threshold Voltage (V)
    5.88
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    28
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Overvoltage Protector
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources