Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.9
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.5(Typ)
Minimum Input Voltage (V)
2.6
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.01@100uA|0.11@50mA|0.23@300mA|0.34@500mA
Line Regulation
0.04mV/V(Typ)
Load Regulation
0.04mV/mA(Typ)
Junction to Ambient
215°C/W(Typ)
Special Features
Thermal Shutdown Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

